The MP2610ER is a quad channel power management IC from Monolithic Power Systems. It operates over a temperature range of -20C to 85C and has a nominal supply voltage of 19V. The device is packaged in a 16-pin QFN package and has a single function. It is designed for general use and is compliant with various temperature grades.
Monolithic Power Systems MP2610ER technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 19 |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 5 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP2610ER to view detailed technical specifications.
No datasheet is available for this part.