
Monolithic Power Systems MP2611GL-P technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 4.2V |
| Package/Case | QFN |
| Fault Protection | Over Current, Over Temperature |
| Interface | USB |
| Max Charge Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Number of Cells | 1 |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 4.2V |
| Output Current | 2A |
| Output Voltage | 3.37V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP2611GL-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
