
Monolithic Power Systems MP26123DR-LF-P technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 12.6V |
| Package/Case | VQFN |
| Fault Protection | Over Current, Over Temperature |
| Max Charge Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Operating Supply Current | 2mA |
| Output Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP26123DR-LF-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
