
Automotive-grade power management IC featuring a single channel and one function. This 20-terminal component operates across a supply voltage range of 4V to 14V, with a nominal supply voltage of 5V. Housed in a 4mm x 3mm R-XQCC-N20 JEDEC package with quad terminal positions, it supports operation from -40°C to 125°C.
Monolithic Power Systems MP2617HGL-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N20 |
| Width | 3 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 14 |
| Supply Voltage-Min (Vsup) | 4 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP2617HGL-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.