The MP2633GR is a quad channel power management IC from Monolithic Power Systems. It operates over a temperature range of -20 to 85°C and has a supply voltage range of 4.5 to 6V. The device has 24 terminals and a QUAD terminal position. It is packaged in a 4x4mm HQCCN package type.
Monolithic Power Systems MP2633GR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP2633GR to view detailed technical specifications.
No datasheet is available for this part.