The MP2635GR-Z is a quad channel power management IC from Monolithic Power Systems. It operates over a temperature range of -20 to 85 degrees Celsius. The device has 24 terminals and is packaged in a 4mm x 4mm HVQCCN package. It is designed to supply voltage to a single channel and is suitable for use in general applications.
Monolithic Power Systems MP2635GR-Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP2635GR-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.