Monolithic Power Systems MP2661GC-XXXX-Z technical specifications.
| Number of Terminals | 9 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B9 |
| Width | 1.55 |
| Length | 1.55 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.35 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP2661GC-XXXX-Z to view detailed technical specifications.
No datasheet is available for this part.