Monolithic Power Systems MP2676EG-LF-P technical specifications.
| Package/Case | QFN |
| Fault Protection | Over Current, Over Voltage, Over Temperature |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP2676EG-LF-P to view detailed technical specifications.
No datasheet is available for this part.