The MP28115DQ-LF-P is a surface mount DC/DC controller from Monolithic Power Systems. It operates over a temperature range of -40°C to 85°C and has a maximum input voltage of 6V and minimum input voltage of 2.7V. The device has a single output with a maximum output voltage of 5.4V and a minimum output voltage of 800mV, and can supply up to 4A of current. It is available in a QFN package and is packaged on tape and reel.
Monolithic Power Systems MP28115DQ-LF-P technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.4V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 900mV |
| Packaging | Tape and Reel |
| Synchronous Rectifier | Yes |
| Weight | 0.000247oz |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP28115DQ-LF-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.