Automotive-grade DC/DC controller and regulator featuring current-mode switching operation up to 2000kHz. This integrated circuit offers a wide input voltage range from 1.2V to 5.5V and operates reliably between -40°C and 125°C. The component is housed in an 11-terminal PDSO package with dual terminal positions, measuring 2mm in width and 3mm in length.
Monolithic Power Systems MP28164GD-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 11 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N11 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP28164GD-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.