Automotive-grade switching regulator with a 2V to 5.5V input voltage range and a 3.6V nominal supply voltage. This 12-terminal, QUAD terminal position integrated circuit operates from -40°C to 125°C. The S-XQCC-N12 package measures 2mm x 2mm and houses a single function DC/DC controller.
Monolithic Power Systems MP28200GG-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N12 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP28200GG-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.