The MP28251GD-Z is an automotive DC/DC controller with a maximum operating temperature of 125°C. It has 14 terminals and operates within a temperature range of -40°C to 125°C. The device is packaged in a QFN-15/14 package type. It is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE.
Monolithic Power Systems MP28251GD-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXSS-N14 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 4.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP28251GD-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.