Conv DC-DC Single Step Down 4.2V to 20V 12-Pin QFN T/R
Monolithic Power Systems MP28257DD-LF-P technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 13V |
| Min Output Voltage | 815mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP28257DD-LF-P to view detailed technical specifications.
No datasheet is available for this part.