The MP28315CN is a commercial DC/DC controller from Monolithic Power Systems. It operates over a temperature range of 0°C to 70°C and has a 5V to 16V input voltage range. The device is available in an SOIC-8 package with 8 terminals. It is designed for use in power management applications.
Monolithic Power Systems MP28315CN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.905 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP28315CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.