LED Lighting Drivers 2LED 40mA 2.5-5.5Vin Charge pump
Monolithic Power Systems MP3011DQ-LF-P technical specifications.
| Package/Case | QFN |
| Dimming | Analog |
| Frequency | 1.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current per Channel | 40mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP3011DQ-LF-P to view detailed technical specifications.
No datasheet is available for this part.