The MP3115DT-LF-P is a SOT-23-6 surface mount adjustable boost regulator with a maximum output voltage of 4V and a maximum output current of 200mA. It operates over a temperature range of -40°C to 85°C and has a minimum input voltage of 500mV and a maximum input voltage of 2.5V. The device is a synchronous rectifier with a positive output configuration and is available in a tape and reel packaging with 500 units per package.
Monolithic Power Systems MP3115DT-LF-P technical specifications.
| Package/Case | SOT-23-6 |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 4V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP3115DT-LF-P to view detailed technical specifications.
No datasheet is available for this part.