
The MP3120DJ-LF-Z is a 5V 1.2A adjustable boost DC/DC controller in a SOT-23-6 package, designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device features a 96% efficiency topology and a synchronous rectifier for improved performance. It is suitable for use in a variety of applications, including power supplies and voltage regulators.
Monolithic Power Systems MP3120DJ-LF-Z technical specifications.
| Package/Case | SOT-23-6 |
| Efficiency | 96% |
| Lead Free | Lead Free |
| Max Input Voltage | 5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 5V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP3120DJ-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
