The MP3202DJ is a 6-pin industrial LED display driver IC from Monolithic Power Systems, operating between -40°C and 85°C. It has a nominal supply voltage of 5V, with a minimum of 2.5V and a maximum of 6V. The device is packaged in a R-PDSO-G6 package with dimensions of 1.6mm width and 2.9mm length.
Monolithic Power Systems MP3202DJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 6 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP3202DJ to view detailed technical specifications.
No datasheet is available for this part.