The MP3221GJ-Z is an automotive DC/DC controller with a maximum operating temperature of 125°C. It has 6 terminals and operates within a temperature range of -40°C to 125°C. The device is packaged in a 6-pin TSOT-23 package with a width of 1.6mm and a length of 2.9mm. It is designed for use in automotive applications and is compliant with automotive temperature grade standards.
Monolithic Power Systems MP3221GJ-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP3221GJ-Z to view detailed technical specifications.
No datasheet is available for this part.