The MP3302DD is an industrial-grade LED display driver from Monolithic Power Systems. It operates within a temperature range of -40°C to 85°C and accepts supply voltages between 2.5V and 6V. This device features 8 terminals and is packaged in an 8-pin HVSON package. It is designed for use in industrial applications and is compliant with relevant standards.
Monolithic Power Systems MP3302DD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 6 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP3302DD to view detailed technical specifications.
No datasheet is available for this part.