
Monolithic Power Systems MP3302DD-LF-P technical specifications.
| Package/Case | QFN |
| Dimming | Single-Wire |
| Frequency | 1.3MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 850uA |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 1.33A |
| Output Voltage | 36V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.56W |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP3302DD-LF-P to view detailed technical specifications.
No datasheet is available for this part.
