Monolithic Power Systems MP3304CDD-LF-Z technical specifications.
| Package/Case | QFN |
| Dimming | PWM |
| Frequency | 2.2MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9W |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 30 |
| Output Current per Channel | 1.33A |
| Output Voltage | 18V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP3304CDD-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.