The MP3308DL-LF-Z is an automotive-grade LED display driver with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 14 terminals and a dual terminal position. The device is packaged in a 14-pin HVSON package and has a width of 3mm and a length of 4mm. It operates on a nominal supply voltage of 5V, with a minimum supply voltage of 3V and a maximum supply voltage of 6V. The MP3308DL-LF-Z is a single-function device with standard input characteristics.
Monolithic Power Systems MP3308DL-LF-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N14 |
| Width | 3 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 6 |
| Interface IC Type | LED DISPLAY DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP3308DL-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.