The MP3384EQ is a quad LED display driver from Monolithic Power Systems, designed to operate within a temperature range of -20°C to 85°C. It features a 16-pin HVQCCN package and supports supply voltages between 4.5V and 12V. The device is suitable for use in applications requiring a high level of reliability and performance. It is compliant with relevant industry standards and regulations.
Monolithic Power Systems MP3384EQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 25 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP3384EQ to view detailed technical specifications.
No datasheet is available for this part.