
LED Lighting Drivers 50V 4-Ch Boost WLED Driver
Monolithic Power Systems MP3384EQ-LF-P technical specifications.
| Package/Case | QFN |
| Dimming | PWM |
| Frequency | 1.25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 25V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current per Channel | 40mA |
| Output Voltage | 50V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.1W |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP3384EQ-LF-P to view detailed technical specifications.
No datasheet is available for this part.