The MP3384EQ-Z is a 16-pin quad LED display driver from Monolithic Power Systems, operating within a temperature range of -20°C to 85°C. It has a nominal supply voltage of 12V, with a minimum and maximum supply voltage of 4.5V and 25V, respectively. The device is packaged in the HVQCCN package type, measuring 3mm in width and 3mm in length. It is designed to drive LED displays and is a type of interface IC.
Monolithic Power Systems MP3384EQ-Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 25 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP3384EQ-Z to view detailed technical specifications.
No datasheet is available for this part.