The MP3386DR-LF-Z is an industrial-grade LED display driver from Monolithic Power Systems. It operates within a temperature range of -40°C to 85°C and is designed to work with a supply voltage between 4.5V and 25V, with a nominal voltage of 12V. This quad driver is available in a QFN-24 package and features 24 terminals in a quad terminal position.
Monolithic Power Systems MP3386DR-LF-Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 25 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP3386DR-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.