The MP3388EY is a 28-pin SOIC-28 LED display driver IC from Monolithic Power Systems, designed to operate within a temperature range of -20°C to 85°C. It has a nominal supply voltage of 12V, with a minimum and maximum supply voltage of 4.5V and 25V, respectively. The device features a single function and is available in a 28-pin SOIC-28 package, measuring 7.5mm in width and 17.9mm in length. It is suitable for use in a variety of applications, including those requiring a high level of reliability and performance.
Monolithic Power Systems MP3388EY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 25 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP3388EY to view detailed technical specifications.
No datasheet is available for this part.