
Monolithic Power Systems MP3389EF-LF-Z technical specifications.
| Package/Case | TSSOP |
| Dimming | PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.9W |
| Max Supply Voltage | 28V |
| Mount | Surface Mount |
| Number of Outputs | 12 |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP3389EF-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
