The MP3391EY is a 28-pin SOP LED display driver from Monolithic Power Systems. It operates within a temperature range of -20 to 85°C and accepts supply voltages between 9 and 35V. This device is designed for use in LED display applications and features a standard input characteristic.
Monolithic Power Systems MP3391EY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 18 |
| Supply Voltage-Min | 9 |
| Supply Voltage-Max | 35 |
| Interface IC Type | LED DISPLAY DRIVER |
| Input Characteristics | STANDARD |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP3391EY to view detailed technical specifications.
No datasheet is available for this part.