The MP3394SGS-Z is a 16-pin SOP packaged LED display driver from Monolithic Power Systems, designed for automotive applications. It operates within a temperature range of -40 to 125°C and is powered by a supply voltage between 5 and 28 volts. This device is a single-function interface IC, specifically designed for LED display applications. The MP3394SGS-Z is built to meet automotive temperature grade standards, ensuring reliable performance in harsh environments. Its compact 3.9 x 9.9mm package makes it suitable for space-constrained designs.
Monolithic Power Systems MP3394SGS-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 28 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP3394SGS-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.