The MP3399EF-LF-Z is a 28-pin HTSSOP LED display driver IC from Monolithic Power Systems, operating within a temperature range of -20 to 85°C. It can handle supply voltages between 5 and 28V. The device has a single function and is designed for use in LED display applications.
Monolithic Power Systems MP3399EF-LF-Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 28 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP3399EF-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.