The MP3421GG-Z is a DC/DC controller with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 14-pin QFN package with a bottom terminal position. The device is designed for automotive applications and has a temperature grade of AUTOMOTIVE. It can operate with an input voltage range of 1.9 to 5.5 volts.
Monolithic Power Systems MP3421GG-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBCC-N14 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP3421GG-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.