The MP3425DL-LF-Z is a DC/DC controller designed for automotive applications. It operates over a wide input voltage range of 3.1V to 22V and can withstand temperatures up to 125°C. The device is packaged in a 14-pin QFN package. The MP3425DL-LF-Z is a single-function device with 14 terminals and a dual terminal position.
Monolithic Power Systems MP3425DL-LF-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N14 |
| Width | 3 |
| Length | 4 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 22 |
| Input Voltage-Min | 3.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP3425DL-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.