
The MP3426DL-LF-Z is an industrial DC/DC controller with a maximum operating temperature of 85 degrees Celsius. It has 14 terminals and a dual terminal position. The device is packaged in a QFN-14 package and has a width of 3 and a length of 4. It operates within a temperature range of -40 to 85 degrees Celsius and is designed for industrial applications.
Monolithic Power Systems MP3426DL-LF-Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N14 |
| Width | 3 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 22 |
| Input Voltage-Min | 3.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP3426DL-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.