The MP3428AGL is an automotive DC/DC controller from Monolithic Power Systems. It operates over a temperature range of -40°C to 125°C and has a quad terminal position. The device is packaged in a 22-pin QFN-22 package, measuring 3mm in width and 4mm in length. It is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE.
Monolithic Power Systems MP3428AGL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 22 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N22 |
| Width | 3 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP3428AGL to view detailed technical specifications.
No datasheet is available for this part.