Automotive-grade DC/DC switching regulator with a 0.8V to 13V input voltage range. Features 13 terminals in a QUAD position, housed in an R-XQCC-N13 package measuring 3mm x 4mm. Operates across an extended temperature range from -40°C to 125°C, offering a single power management function.
Monolithic Power Systems MP3429GL-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 13 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N13 |
| Width | 3 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 13 |
| Input Voltage-Min | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP3429GL-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.