
The MP3801DH-LF-Z is a surface mount driver IC from Monolithic Power Systems. It operates from 5.5V and has a maximum frequency of 200kHz. This lead-free device is suitable for use in temperatures ranging from -40°C to 85°C. It is available in a tape and reel packaging format with 2500 units per package. The MP3801DH-LF-Z is compliant with RoHS regulations.
Monolithic Power Systems MP3801DH-LF-Z technical specifications.
| Package/Case | MSOP |
| Frequency | 200kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP3801DH-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.