Monolithic Power Systems MP4021GS-A-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 14 |
| Supply Voltage-Min | 10.3 |
| Supply Voltage-Max | 23 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP4021GS-A-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.