The MP4030GS-Z is an 8-pin SOIC-8 packaged LED display driver IC designed for automotive applications. It operates over a temperature range of -40 to 125 degrees Celsius. The device has a nominal supply voltage of 15V and a maximum supply voltage of 27V. It draws a maximum supply current of 2mA. The MP4030GS-Z is a single-function device with a terminal position of dual in-line.
Monolithic Power Systems MP4030GS-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 11 |
| Supply Voltage-Max | 27 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP4030GS-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.