The MP4350DQ-Z is an industrial DC/DC controller with a nominal supply voltage of 12V, operating over a temperature range of -40 to 85 degrees Celsius. It features a 10-pin S-PDSO-N10 package and is designed for use with input voltages between 4.5 and 20V. This device is suitable for applications requiring industrial-grade temperature performance.
Monolithic Power Systems MP4350DQ-Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP4350DQ-Z to view detailed technical specifications.
No datasheet is available for this part.