The MP4410GQ is a DC/DC controller from Monolithic Power Systems with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 10-pin HVSON package and a dual terminal position. The device operates within a supply voltage of 4.5 to 36 volts and has a temperature grade of AUTOMOTIVE. It is designed for use in automotive applications.
Monolithic Power Systems MP4410GQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP4410GQ to view detailed technical specifications.
No datasheet is available for this part.