The MP4420GJ-Z is an automotive DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a 1-function design with 8 terminals and a dual terminal position. The device is packaged in an 8-pin TSOT-23 package with dimensions of 1.6mm width and 2.9mm length. It is designed for use in automotive applications and meets the temperature grade of AUTOMOTIVE.
Monolithic Power Systems MP4420GJ-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP4420GJ-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.