The MP4420HGJ-Z is an 8-pin automotive DC/DC controller from Monolithic Power Systems. It operates within a temperature range of -40 to 125°C and has a terminal position of dual. The device is packaged in a R-PDSO-G8 package with dimensions of 1.6mm width and 2.9mm length. It is designed to handle input voltages between 4 and 36 volts.
Monolithic Power Systems MP4420HGJ-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP4420HGJ-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.