The MP4458DQT is a 10-pin industrial DC/DC controller IC from Monolithic Power Systems, designed for operation between 4.5 and 36 volts. It features a temperature grade of industrial and a maximum operating temperature of 85 degrees Celsius. The device is packaged in a TQFN-10 package, measuring 3mm by 3mm in width and length. It has a minimum operating temperature of -40 degrees Celsius and a number of functions equal to one.
Monolithic Power Systems MP4458DQT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP4458DQT to view detailed technical specifications.
No datasheet is available for this part.