Industrial-grade DC/DC controller and regulator with a maximum switching frequency of 4800kHz. Features a 4.5V to 36V input voltage range and a 10-terminal TQFN-10 package (3mm x 3mm). Operating temperature range spans from -40°C to 85°C. This current-mode switching regulator offers a single function and is ROHS compliant.
Monolithic Power Systems MP4459DQT-LF-Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP4459DQT-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.