The MP4459DQT-Z is a 10-pin dual-function industrial DC/DC controller from Monolithic Power Systems. It operates within a temperature range of -40°C to 85°C and has a maximum input voltage of 36V. The device features a JEDEC package code of S-XDSO-N10 and measures 3mm in width and length. It is designed for use in industrial applications and has a temperature grade of industrial.
Monolithic Power Systems MP4459DQT-Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP4459DQT-Z to view detailed technical specifications.
No datasheet is available for this part.