
Automotive-grade DC/DC switching regulator, current-mode control, featuring a maximum input voltage of 55V and a minimum of 4.5V. Operates with a maximum switching frequency of 640kHz and supports up to 7.5A output current. Housed in a 20-terminal PDSO package (R-PDSO-G20) with dimensions of 6.5mm length and 4.4mm width. Offers a wide operating temperature range from -40°C to 125°C.
Monolithic Power Systems MP4570GF-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 55 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP4570GF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.