The MP4571 is a fully integrated, fixed-frequency, synchronous step-down converter. It can achieve up to 1A of continuous output current with peak current control for excellent transient response. The wide 4.5V to 60V input voltage range accommodates a variety of step-down applications in an automotive input environment. The MP4571 integrates internal high-side and low-side power MOSFETs for high efficiency without the need for an external Schottky diode. The device features advanced asynchronous modulation (AAM) for light-load efficiency, built-in soft-start, enable control, power good (PG) indicator, and comprehensive protections including OCP, SCP with hiccup mode, and thermal shutdown.
Checking distributor stock and pricing after the page loads.
| Input Voltage Range | 4.5 to 60V |
| Output Current | 1A |
| Output Voltage Range | 1 to 54V |
| Switching Frequency | 400 to 2200kHz |
| Quiescent Current (Active) | 40μA |
| Quiescent Current (Shutdown) | 2μA |
| Operating Temperature (Tj) | -40 to 125°C |
| Internal MOSFET RDSON (High-Side) | 250mΩ |
| Internal MOSFET RDSON (Low-Side) | 45mΩ |
| Moisture Sensitivity Level | 1 |
| RoHS | RoHS3 Compliant |
| REACH | Unaffected |
| Lead-free | Yes |
| Halogen-free | Yes |