The MP4651ES-LF-Z is a single-channel LED display driver IC from Monolithic Power Systems. It operates over a temperature range of -20 to 85 degrees Celsius and has a nominal supply voltage of 12V. The device is available in a SOIC-16 package and has a maximum supply current of 2.5mA. It is designed for use in standard input applications and is compliant with various industry standards.
Monolithic Power Systems MP4651ES-LF-Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 2.5 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 9 |
| Supply Voltage-Max | 30 |
| Interface IC Type | LED DISPLAY DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP4651ES-LF-Z to view detailed technical specifications.
No datasheet is available for this part.